EFDKA80J406F024DH
Images are for reference only
See Product Specifications
See Product Specifications
504-EFDKA80J406F024D
EFDKA80J406F024DH
Mfr.:
Description:
Film Capacitors CAP EFDKA 800VDC 40uF J 4LEADS
Film Capacitors CAP EFDKA 800VDC 40uF J 4LEADS
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp151.355 | Rp22.703.250 | |
| Rp151.171 | Rp151.171.000 | |
| 2.000 | Quote |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
