EFDKA90K555D122LHT
504-DKA90K555D122LHT
EFDKA90K555D122LHT
Mfr.:
Description:
Film Capacitors CAP EFDKA-T 900VDC 5.5uF K 2LEADS 125C
Film Capacitors CAP EFDKA-T 900VDC 5.5uF K 2LEADS 125C
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp31.005 | Rp15.812.550 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8532250080
- TARIC:
- 8532250000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
