EFDKS1AJ356E184DH

Eaton Electronics
504-EFDKS1AJ356E184D
EFDKS1AJ356E184DH

Mfr.:

Description:
Film Capacitors CAP EFDKS 1000VDC 35uF J 4LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 98   Multiples: 49
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp158.143 Rp15.498.014
Rp157.959 Rp162.539.811
2.009 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Film Capacitors
RoHS:  
35 uF
1 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
40 mm (1.575 in)
DC Link Film Capacitors
5 %
4 Pin
4 mOhms
55 mm (2.165 in)
Cut
- 40 C
+ 105 C
EFDKS
Bulk
Brand: Eaton Electronics
Lead Diameter: 1.2 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 49
Subcategory: Capacitors
Type: Automotive Metalized Polypropylene
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitors

Eaton Electronics Capacitors are a main component in electronic systems for storing and releasing electrical energy within a circuit. These two-terminal passive components feature two conductive plates separated by an insulating dielectric material. The application of voltage across the terminals creates an electric field, accumulating positive and negative charges on the plates. Eaton Electronics offers a diverse selection of capacitor technologies, encompassing supercapacitors and film capacitors. The film capacitors are known for their stability and minimal tolerance. They are tailored for use in electric vehicles (EVs), charging stations, renewable energy, motor drives, uninterruptible power supplies (UPS), and consumer applications. Supercapacitors are ideal for scenarios that require swift charge / discharge cycles and elevated power density. Their applications include vehicles, smart meters, and backup power sources across a variety of devices.

Film Capacitors

Eaton Electronics Film Capacitors feature film EMI suppression capacitors constructed of metalized polypropylene film for automotive and high-reliability applications. The film capacitors offer a high capacitance density with self-healing properties and a high ripple current. The EFX1S and EFX2S capacitors also provide a UL 94V-0-rated flame-retardant plastic case. The Eaton Electronics Film Capacitors are ideal for various applications, including frequency converters, DC filtering, solar inverters, onboard chargers (OBC), AC motor drives, switch mode power supplies (SMPS), and uninterruptible power supplies (UPS). All film capacitors are lead-free and RoHS compliant within a -55°C to +110°C operating temperature range.