EFDKS60J186D132LH
Images are for reference only
See Product Specifications
See Product Specifications
504-EFDKS60J186D132L
EFDKS60J186D132LH
Mfr.:
Description:
Film Capacitors CAP EFDKS 600VDC 18uF J 2LEADS
Film Capacitors CAP EFDKS 600VDC 18uF J 2LEADS
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp52.103 | Rp21.883.260 | |
| Rp51.919 | Rp29.074.640 | |
| 5.040 | Quote |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
