EHBSA035M3311012T

Images are for reference only
See Product Specifications
See Product Specifications
504-EHBSA035M3311012
EHBSA035M3311012T
EHBSA035M3311012T
Mfr.:
Eaton Electronics
Description:
Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 35V 330uF
Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 35V 330uF
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
0An unexpected error occured.Please try again later.
-
 
-
On Order:
-
450Expected 15/07/2025
-
Factory Lead Time:
-
10Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Rp28.553 | Rp28.553 | |
Rp19.969 | Rp199.690 | |
Rp15.940 | Rp797.000 | |
Rp14.644 | Rp1.464.400 | |
Full Reel (Order in multiples of 450) | ||
Rp12.244 | Rp5.509.800 | |
Rp10.405 | Rp9.364.500 |
Similar Products
Datasheet
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99