EHBSA063M3300810T

Images are for reference only
See Product Specifications
See Product Specifications
504-EHBSA063M3300810
EHBSA063M3300810T
EHBSA063M3300810T
Mfr.:
Eaton Electronics
Description:
Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 63V 33uF
Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 63V 33uF
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
0An unexpected error occured.Please try again later.
-
 
-
On Order:
-
500
-
Factory Lead Time:
-
10Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Rp23.998 | Rp23.998 | |
Rp16.326 | Rp163.260 | |
Rp13.015 | Rp650.750 | |
Rp11.929 | Rp1.192.900 | |
Full Reel (Order in multiples of 500) | ||
Rp9.862 | Rp4.931.000 | |
Rp9.179 | Rp9.179.000 | |
Rp8.163 | Rp20.407.500 | |
Rp8.005 | Rp40.025.000 |
Similar Products
Datasheet
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99