ELV10-40-2P

Eaton Electronics
504-ELV10-40-2P
ELV10-40-2P

Mfr.:

Description:
Automotive Fuses ELV10 Family, 40 Amp, 200 Vdc, 50 kA I.R., 10 x 25 mm footprint, 2P Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp168.416 Rp168.416
Rp139.797 Rp698.985
Rp129.156 Rp1.291.560
Rp107.141 Rp5.357.050
Rp98.701 Rp9.870.100
Rp88.611 Rp22.152.750
Rp78.704 Rp39.352.000

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Automotive Fuses
RoHS:  
10 mm x 25 mm
Electric Vehicle Fuses
40 A
200 VDC
50 kA
Through Hole
Radial Blade
Fast Blow
- 40 C
+ 125 C
ELV10
Bulk
1.69 mOhms
Brand: Eaton Electronics
Diameter: 10 mm
Height: 14.1 mm
Length: 28.5 mm
Product Type: Fuses
Factory Pack Quantity: 864
Subcategory: Fuses
Type: EV Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536100040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ELV10 10 x 25mm EV Fuses

Eaton Electronics ELV10 10mm x 25mm EV Fuses provide a higher breaking capacity and a higher power density than standard fuses. The compact fuses provide a bolt-down terminal and PCB terminal options for easy integration. The fuses offer a 200VDC max rated voltage and a 10A to 100A current rating. The Eaton Electronics ELV10 10mm x 25mm EV Fuses are designed for automotive applications, including on-board chargers (OBCs), uninterruptible power supply (UPS), three-phase EVSE, and on-board electric vehicle (EV) powertrain and distribution. The ELV10 fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.