EXLA1V0605-2R2-R
Images are for reference only
See Product Specifications
See Product Specifications
704-EXLA1V0605-2R2-R
EXLA1V0605-2R2-R
Mfr.:
Description:
Power Inductors - SMD IND CMMD 7x7x5 2.2uH 10.0A 2PAD SMT
Power Inductors - SMD IND CMMD 7x7x5 2.2uH 10.0A 2PAD SMT
Datasheet:
In Stock: 1.434
-
Stock:
-
1.434 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.429 | Rp17.429 | |
| Rp14.365 | Rp143.650 | |
| Rp12.530 | Rp313.250 | |
| Rp11.815 | Rp1.181.500 | |
| Rp10.934 | Rp2.733.500 | |
| Full Reel (Order in multiples of 800) | ||
| Rp10.567 | Rp8.453.600 | |
| Rp9.650 | Rp23.160.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
