EXLA1V0808-3R3-R
Images are for reference only
See Product Specifications
See Product Specifications
504-EXLA1V0808-3R3-R
EXLA1V0808-3R3-R
Mfr.:
Description:
Power Inductors - SMD IND CMMD 8x8x8 3.3uH 13.5A 2PAD SMT
Power Inductors - SMD IND CMMD 8x8x8 3.3uH 13.5A 2PAD SMT
Datasheet:
In Stock: 1.179
-
Stock:
-
1.179 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp35.958 | Rp35.958 | |
| Rp29.721 | Rp297.210 | |
| Rp25.868 | Rp646.700 | |
| Rp24.400 | Rp2.440.000 | |
| Rp21.465 | Rp5.366.250 | |
| Full Reel (Order in multiples of 450) | ||
| Rp19.997 | Rp8.998.650 | |
| Rp19.447 | Rp17.502.300 | |
| Rp18.529 | Rp41.690.250 | |
| Rp18.199 | Rp90.085.050 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
