EXLA1V1006-3R3-R

Eaton Electronics
504-EXLA1V1006-3R3-R
EXLA1V1006-3R3-R

Mfr.:

Description:
Power Inductors - SMD IND CMMD 10x10x6 3.3uH 11.4A 2PAD SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 988

Stock:
988 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp42.012 Rp42.012
Rp34.674 Rp346.740
Rp30.271 Rp756.775
Rp28.436 Rp2.843.600
Rp26.785 Rp6.696.250
Full Reel (Order in multiples of 500)
Rp25.868 Rp12.934.000
Rp24.217 Rp24.217.000
Rp22.566 Rp56.415.000
Rp22.199 Rp110.995.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Shielded
3.3 uH
20 %
16.8 A
7.7 mOhms
25 A
- 55 C
+ 155 C
11.9 mm
11 mm
5.7 mm
AEC-Q200
EXLA1V10
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EXLA1V10 Automotive High Current Molded Inductors

Eaton Electronics EXLA1V10 Automotive High Current Molded Inductors offer a 0.28μH to 15μH inductance range, 9A to 58A current range, and soft saturation. These magnetically shielded inductors feature low electromagnetic interference (EMI), low DC resistance (DCR), and high current-carrying capacity. Eaton Electronics EXLA1V10 Automotive High Current Molded Inductors are halogen free, lead free, AEC-Q200 qualified, and RoHS compliant. Typical applications include LED lighting, advanced driver assistance systems (ADAS), adaptive cruise control (ACC), collision avoidance, infotainment, cluster electronics, and battery management systems (BMS).

EXLA High-Current Molded Inductors

Eaton EXLA High-Current Molded Inductors feature a wide operating temperature, making them excellent for higher currents requiring low saturation and stability. The next-generation pressed powder inductors operate in a temperature range from -55°C to +155°C, including self-temperature rise. This automotive-grade lineup provides a broad range of inductances, from 0.185µH to 22µH, and a variety of high power density sizes, including 4mm, 5mm, 6mm, 7mm, 8mm, and 10mm. Eaton EXLA High-Current Molded Inductors are built with advanced molded construction.