EXLA1V1006-5R6-R
Images are for reference only
See Product Specifications
See Product Specifications
504-EXLA1V1006-5R6-R
EXLA1V1006-5R6-R
Mfr.:
Description:
Power Inductors - SMD IND CMMD 10x10x6 5.6uH 7.0A 2PAD SMT
Power Inductors - SMD IND CMMD 10x10x6 5.6uH 7.0A 2PAD SMT
Datasheet:
In Stock: 875
-
Stock:
-
875 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp42.012 | Rp42.012 | |
| Rp34.674 | Rp346.740 | |
| Rp30.271 | Rp756.775 | |
| Rp28.436 | Rp2.843.600 | |
| Rp26.785 | Rp6.696.250 | |
| Full Reel (Order in multiples of 500) | ||
| Rp25.317 | Rp12.658.500 | |
| Rp24.217 | Rp24.217.000 | |
| Rp22.566 | Rp56.415.000 | |
| Rp22.199 | Rp110.995.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
