FP0705R2-R18-R

Eaton Electronics
704-FP0705R2-R18-R
FP0705R2-R18-R

Mfr.:

Description:
Power Inductors - SMD 180nH 25A Flat-Pac FP0705

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Unshielded
180 nH
10 %
38 A
320 mOhms
- 40 C
+ 105 C
Standard
7 mm
7 mm
4.95 mm
Ferrite
FP0705
Reel
Application: Power
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 950
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: FLAT-PAC
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
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ FP0705 Power Inductors

Eaton Electronics Flat-Pac™ FP0705 high current, low-profile power inductors feature controlled DCR for sensing circuits and an inductance range from 72nH to 220nH. The FP0705 series comes in a 7mm x 7mm x 4.95mm maximum surface mount package with ferrite core material. These devices RoHS compliant and have a maximum operating temperature of +125°C. Eaton Electronics Flat-Pac FP0705 power inductors are ideal for applications including notebook and desktop computers, graphics cards and battery power systems, multi-phase regulators, voltage regulator module (vrm), dcr sensing, and much more.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 950   Multiples: 950
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 950)
Rp22.933 Rp21.786.350
Rp22.199 Rp42.178.100
Rp21.832 Rp103.702.000

Similar Products