FP1008L1-R100-R

Eaton Electronics
504-FP1008L1-R100-R
FP1008L1-R100-R

Mfr.:

Description:
Power Inductors - SMD IND Flat Pac, 100nH, 75A,2 PADS, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Choke
Unshielded
100 nH
10 %
65 A
170 uOhms
75 A
- 40 C
+ 125 C
Standard
9.6 mm
6.4 mm
8 mm
Ferrite
FP1008x
Reel
Cut Tape
Application: High Frequency
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
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
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 565

Stock:
565 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp48.800 Rp48.800
Rp44.397 Rp443.970
Rp42.746 Rp4.274.600
Rp41.462 Rp10.365.500
Full Reel (Order in multiples of 600)
Rp25.317 Rp15.190.200
Rp23.116 Rp27.739.200