FP1010V14-R070-R

Eaton Electronics
504-FP1010V14-R070-R
FP1010V14-R070-R

Mfr.:

Description:
Power Inductors - SMD FLAT-PAC IND, 70NH, 150A, 2 PADS, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp35.224 Rp35.224
Rp29.170 Rp291.700
Rp24.033 Rp2.403.300
Full Reel (Order in multiples of 300)
Rp23.116 Rp6.934.800
Rp19.263 Rp17.336.700
Rp18.713 Rp44.911.200
Rp17.796 Rp85.420.800

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
70 nH
10 %
150 uOhms
- 40 C
+ 125 C
Standard
9.6 mm
6.4 mm
10 mm
Ferrite
Reel
Cut Tape
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 4,3 kg
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
8504500000
USHTS:
8504504000
TARIC:
8504500090
ECCN:
EAR99