FP1108L1-R220-R

Eaton Electronics
504-FP1108L1-R220-R
FP1108L1-R220-R

Mfr.:

Description:
Power Inductors - SMD IND Flat Pac Power 220nH 2 Pads SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
Unshielded
220 nH
10 %
64 A
100 uOhms
- 40 C
+ 125 C
Standard
11 mm
8.2 mm
8.3 mm
Ferrite
FP1108L1
Reel
Cut Tape
Application: High Frequency
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 450
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp51.552 Rp51.552
Rp43.113 Rp431.130
Rp39.444 Rp986.100
Rp31.005 Rp3.100.500
Rp28.620 Rp7.155.000
Full Reel (Order in multiples of 450)
Rp27.886 Rp12.548.700
Rp27.519 Rp24.767.100
Rp26.969 Rp60.680.250
Rp25.684 Rp127.135.800

Similar Products