FP1110V1-R32-R

Eaton Electronics
704-FP1110V1-R32-R
FP1110V1-R32-R

Mfr.:

Description:
Power Inductors - SMD 320nH 42A PK 2 PAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Choke
10.7 mm x 7.5 mm
Unshielded
320 nH
10 %
61 A
230 uOhms
42 A
- 40 C
+ 125 C
Standard
10.7 mm
7.5 mm
9.5 mm
Ferrite
FP1110V
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: Flat-Pac
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
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

FP1110V Flat-Pac Power Inductors

Eaton Electronics FP1110V Flat-Pac Power Inductors feature a vertical design that consumes less board space and controlled DCR for sensing circuits. FP1110V Flat-Pac Power Inductors offer an inductance range from 195nH to 320nH, a current range from 42 to 70A and comes in 10.7 x 7.5 x 9.5mm and 10.5 x 6.2 x 9.5mm footprint surface mount packages. The FP1110V series is constructed with a ferrite core material and is halogen free, lead free, and RoHS compliant.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 05/11/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp25.134 Rp25.134
Rp20.731 Rp207.310
Rp16.988 Rp1.698.800
Full Reel (Order in multiples of 300)
Rp15.631 Rp4.689.300
Rp14.218 Rp8.530.800
Rp13.227 Rp11.904.300
Rp12.842 Rp30.820.800
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products