FPT705-230-R
Images are for reference only
See Product Specifications
See Product Specifications
704-FPT705-230-R
FPT705-230-R
Mfr.:
Description:
Coupled Inductors DUAL 230nH 23A Flat-Pac FPT705
Coupled Inductors DUAL 230nH 23A Flat-Pac FPT705
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
-
Factory Lead Time:
-
15Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp43.113 | Rp43.113 | |
| Rp35.408 | Rp354.080 | |
| Rp29.170 | Rp2.917.000 | |
| Rp24.951 | Rp6.237.750 | |
| Rp24.400 | Rp12.200.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp24.400 | Rp24.400.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
