GBB-7-R
Images are for reference only
See Product Specifications
See Product Specifications
504-GBB-7-R
GBB-7-R
Mfr.:
Description:
Cartridge Fuses 250VAC/125VDC 7A
Cartridge Fuses 250VAC/125VDC 7A
Datasheet:
In Stock: 18
-
Stock:
-
18 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp558.452 | Rp558.452 | |
| Rp463.053 | Rp2.315.265 | |
| Rp430.214 | Rp4.302.140 | |
| Rp370.406 | Rp18.520.300 | |
| Rp355.545 | Rp35.554.500 | |
| Rp343.070 | Rp85.767.500 | |
| Rp337.933 | Rp168.966.500 | |
| 1.000 | Quote |
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
