HCF1305-1R0-R
Images are for reference only
See Product Specifications
See Product Specifications
704-HCF1305-1R0-R
HCF1305-1R0-R
Mfr.:
Description:
Power Inductors - SMD 1.0uH 24A 1.58mOhms
Power Inductors - SMD 1.0uH 24A 1.58mOhms
Datasheet:
In Stock: 761
-
Stock:
-
761 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp75.402 | Rp75.402 | |
| Rp62.009 | Rp620.090 | |
| Rp51.185 | Rp5.118.500 | |
| Full Reel (Order in multiples of 600) | ||
| Rp51.185 | Rp30.711.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
