HCM0805V2-330-R

Eaton Electronics
504-HCM0805V2-330-R
HCM0805V2-330-R

Mfr.:

Description:
Power Inductors - SMD IND MP 33uH 4A 2 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp25.317 Rp25.317
Rp21.465 Rp214.650
Rp19.630 Rp490.750
Rp15.190 Rp1.519.000
Rp14.677 Rp3.669.250
Full Reel (Order in multiples of 500)
Rp12.457 Rp6.228.500
Rp12.053 Rp12.053.000
Rp11.668 Rp29.170.000
Rp11.283 Rp56.415.000

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
33 uH
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.