HCM1104V2-6R8-R
Images are for reference only
See Product Specifications
See Product Specifications
504-HCM1104V2-6R8-R
HCM1104V2-6R8-R
Mfr.:
Description:
Power Inductors - SMD IND MP 6.8uH 9.0A molded 2 PADS SMT
Power Inductors - SMD IND MP 6.8uH 9.0A molded 2 PADS SMT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp28.803 | Rp28.803 | |
| Rp24.584 | Rp245.840 | |
| Rp22.382 | Rp559.550 | |
| Rp17.355 | Rp1.735.500 | |
| Rp16.768 | Rp4.192.000 | |
| Full Reel (Order in multiples of 500) | ||
| Rp14.236 | Rp7.118.000 | |
| Rp13.778 | Rp13.778.000 | |
| Rp13.338 | Rp33.345.000 | |
| Rp12.879 | Rp64.395.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
