HCM1104V2-820-R

Eaton Electronics
504-HCM1104V2-820-R
HCM1104V2-820-R

Mfr.:

Description:
Power Inductors - SMD IND MP 82.0uH 2.6A molded 2 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.803 Rp28.803
Rp24.584 Rp245.840
Rp22.382 Rp559.550
Rp17.355 Rp1.735.500
Rp16.768 Rp4.192.000
Full Reel (Order in multiples of 500)
Rp14.236 Rp7.118.000
Rp13.778 Rp13.778.000
Rp13.338 Rp33.345.000
Rp12.879 Rp64.395.000

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
82 uH
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.