HCM1105V2-150-R

Eaton Electronics
504-HCM1105V2-150-R
HCM1105V2-150-R

Mfr.:

Description:
Power Inductors - SMD IND MP 15uH 7A 2 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp29.170 Rp29.170
Rp24.584 Rp245.840
Rp22.749 Rp568.725
Rp17.447 Rp1.744.700
Rp17.117 Rp4.279.250
Full Reel (Order in multiples of 500)
Rp14.530 Rp7.265.000
Rp14.438 Rp14.438.000
Rp13.961 Rp34.902.500
Rp13.484 Rp67.420.000

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
15 uH
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.