HCM1305V2-220-R

Eaton Electronics
504-HCM1305V2-220-R
HCM1305V2-220-R

Mfr.:

Description:
Power Inductors - SMD IND MP 22uH 7A 2 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.372 Rp31.372
Rp26.602 Rp266.020
Rp24.400 Rp610.000
Rp19.630 Rp1.963.000
Full Reel (Order in multiples of 250)
Rp16.658 Rp4.164.500
Rp16.585 Rp8.292.500
Rp15.557 Rp15.557.000
Rp15.044 Rp37.610.000
Rp14.512 Rp72.560.000

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
22 uH
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.