HCM1307V2-3R3-R
Images are for reference only
See Product Specifications
See Product Specifications
504-HCM1307V2-3R3-R
HCM1307V2-3R3-R
Mfr.:
Description:
Power Inductors - SMD IND MP 3.3uH 18A 2 PADS SMT
Power Inductors - SMD IND MP 3.3uH 18A 2 PADS SMT
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp33.023 | Rp33.023 | |
| Rp27.886 | Rp278.860 | |
| Rp25.868 | Rp646.700 | |
| Rp20.731 | Rp2.073.100 | |
| Full Reel (Order in multiples of 250) | ||
| Rp17.557 | Rp4.389.250 | |
| Rp17.484 | Rp8.742.000 | |
| Rp16.383 | Rp16.383.000 | |
| Rp15.833 | Rp39.582.500 | |
| Rp15.301 | Rp76.505.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
