HCM1707-470-R
Images are for reference only
See Product Specifications
See Product Specifications
704-HCM1707-470-R
HCM1707-470-R
Mfr.:
Description:
Power Inductors - SMD 47uH 7.5A IND High Current
Power Inductors - SMD 47uH 7.5A IND High Current
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 350) | ||
| Rp88.795 | Rp31.078.250 | |
| Rp87.877 | Rp61.513.900 | |
| Rp86.226 | Rp90.537.300 | |
Similar Products
Datasheet
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
