HCM1707V2-100-R

Eaton Electronics
504-HCM1707V2-100-R
HCM1707V2-100-R

Mfr.:

Description:
Power Inductors - SMD IND MP 10uH 17A 2 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp65.312 Rp65.312
Rp54.671 Rp546.710
Rp49.901 Rp1.247.525
Rp39.260 Rp3.926.000
Full Reel (Order in multiples of 200)
Rp37.793 Rp7.558.600
Rp35.408 Rp14.163.200
Rp34.307 Rp34.307.000
Rp33.023 Rp79.255.200
Rp31.372 Rp156.860.000

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
10 uH
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.