HCM1707V2-8R2-R
Images are for reference only
See Product Specifications
See Product Specifications
504-HCM1707V2-8R2-R
HCM1707V2-8R2-R
Mfr.:
Description:
Power Inductors - SMD IND MP 8.2uH 20A 2 PADS SMT
Power Inductors - SMD IND MP 8.2uH 20A 2 PADS SMT
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp65.311,76 | Rp65.311,76 | |
| Rp54.671,08 | Rp546.710,80 | |
| Rp49.901,12 | Rp1.247.528,00 | |
| Rp39.260,44 | Rp3.926.044,00 | |
| Full Reel (Order in multiples of 200) | ||
| Rp37.792,76 | Rp7.558.552,00 | |
| Rp35.407,78 | Rp14.163.112,00 | |
| Rp34.307,02 | Rp34.307.020,00 | |
| Rp33.022,80 | Rp79.254.720,00 | |
| Rp31.371,66 | Rp156.858.300,00 | |
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
