HCM1A0805V3-R68-R

Eaton Electronics
704-HCM1A0805V3R68-R
HCM1A0805V3-R68-R

Mfr.:

Description:
Power Inductors - SMD IND MP 0.68uH 22A 2 PAD SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Current Power Inductor
Shielded
680 nH
20 %
19.5 A
3.5 mOhms
22 A
- 55 C
+ 155 C
80 MHz
Standard
8.1 mm
8 mm
5.4 mm
HCM1AV
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Test Frequency: 100 kHz
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
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp23.299 Rp23.299
Rp19.630 Rp196.300
Rp17.961 Rp449.025
Rp14.016 Rp1.401.600
Rp12.934 Rp3.233.500
Full Reel (Order in multiples of 500)
Rp12.218 Rp6.109.000
Rp11.136 Rp11.136.000
Rp10.769 Rp26.922.500
Rp10.421 Rp52.105.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products