HCM1A1104-101-R
Images are for reference only
See Product Specifications
See Product Specifications
704-HCM1A1104-101-R
HCM1A1104-101-R
Mfr.:
Description:
Power Inductors - SMD 100uH 2A AEC-Q200
Power Inductors - SMD 100uH 2A AEC-Q200
Datasheet:
In Stock: 400
-
Stock:
-
400 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp41.095 | Rp41.095 | |
| Rp33.940 | Rp339.400 | |
| Rp31.005 | Rp775.125 | |
| Rp29.904 | Rp2.990.400 | |
| Full Reel (Order in multiples of 500) | ||
| Rp29.904 | Rp14.952.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Design Tools
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
