HCM1A1104-470-R
Images are for reference only
See Product Specifications
See Product Specifications
704-HCM1A1104-470-R
HCM1A1104-470-R
Mfr.:
Description:
Power Inductors - SMD 47uH 3.6A AEC-Q200
Power Inductors - SMD 47uH 3.6A AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp32.106 | Rp16.053.000 | |
| Rp30.821 | Rp154.105.000 | |
Similar Products
Datasheet
Design Tools
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504502090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
