HCM1A1104V2-4R7-R
Images are for reference only
See Product Specifications
See Product Specifications
504-HCM1A1104V24R7-R
HCM1A1104V2-4R7-R
Mfr.:
Description:
Power Inductors - SMD IND MP 4.7uH 10.8A molded 2 PADS SMT
Power Inductors - SMD IND MP 4.7uH 10.8A molded 2 PADS SMT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp25.134 | Rp25.134 | |
| Rp22.933 | Rp229.330 | |
| Rp22.199 | Rp554.975 | |
| Rp19.630 | Rp1.963.000 | |
| Rp19.263 | Rp4.815.750 | |
| Full Reel (Order in multiples of 500) | ||
| Rp18.273 | Rp9.136.500 | |
| Rp16.915 | Rp16.915.000 | |
| Rp16.346 | Rp40.865.000 | |
| Rp15.961 | Rp79.805.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
