HCM1A1307V2-3R3-R
Images are for reference only
See Product Specifications
See Product Specifications
504-HCM1A1307V23R3-R
HCM1A1307V2-3R3-R
Mfr.:
Description:
Power Inductors - SMD IND MP 3.3uH 18A 2 PADS SMT
Power Inductors - SMD IND MP 3.3uH 18A 2 PADS SMT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp36.875 | Rp36.875 | |
| Rp34.674 | Rp346.740 | |
| Rp33.390 | Rp834.750 | |
| Rp24.033 | Rp2.403.300 | |
| Full Reel (Order in multiples of 250) | ||
| Rp22.933 | Rp5.733.250 | |
| Rp22.566 | Rp11.283.000 | |
| Rp20.731 | Rp20.731.000 | |
| Rp19.630 | Rp49.075.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
