HCM1A1707V2-220-R
Images are for reference only
See Product Specifications
See Product Specifications
504-HCM1A1707V2220-R
HCM1A1707V2-220-R
Mfr.:
Description:
Power Inductors - SMD IND MP 22uH 11.5A 2 PADS SMT
Power Inductors - SMD IND MP 22uH 11.5A 2 PADS SMT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp67.880 | Rp67.880 | |
| Rp55.955 | Rp559.550 | |
| Rp51.736 | Rp1.293.400 | |
| Rp48.800 | Rp2.440.000 | |
| Rp46.048 | Rp4.604.800 | |
| Full Reel (Order in multiples of 200) | ||
| Rp44.397 | Rp8.879.400 | |
| Rp43.847 | Rp17.538.800 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
