HCMA1305-100-R
Images are for reference only
See Product Specifications
See Product Specifications
704-HCMA1305-100-R
HCMA1305-100-R
Mfr.:
Description:
Power Inductors - SMD 1uH 16A IND High Current
Power Inductors - SMD 1uH 16A IND High Current
Datasheet:
In Stock: 800
-
Stock:
-
800 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp27.336 | Rp27.336 | |
| Rp22.566 | Rp225.660 | |
| Rp19.814 | Rp495.350 | |
| Rp18.529 | Rp1.852.900 | |
| Full Reel (Order in multiples of 400) | ||
| Rp16.842 | Rp6.736.800 | |
| Rp14.695 | Rp11.756.000 | |
| Rp14.181 | Rp34.034.400 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Design Tools
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
