HPAL1V1040-2R2-R
Images are for reference only
See Product Specifications
See Product Specifications
504-HPAL1V1040-2R2-R
HPAL1V1040-2R2-R
Mfr.:
Description:
Power Inductors - SMD IND HPAL1V1040 2.2uH 16.5A 2 PADS SMT
Power Inductors - SMD IND HPAL1V1040 2.2uH 16.5A 2 PADS SMT
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 975
-
Stock:
-
975 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.338 | Rp7.338 | |
| Rp5.999 | Rp59.990 | |
| Rp4.953 | Rp495.300 | |
| Full Reel (Order in multiples of 500) | ||
| Rp4.935 | Rp2.467.500 | |
| Rp4.311 | Rp4.311.000 | |
| Rp4.054 | Rp10.135.000 | |
| Rp3.944 | Rp19.720.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
