HPAL1V1250-150-R
Images are for reference only
See Product Specifications
See Product Specifications
504-HPAL1V1250-150-R
HPAL1V1250-150-R
Mfr.:
Description:
Power Inductors - SMD IND HPA 15uH 10.0A 2 PADS SMT
Power Inductors - SMD IND HPA 15uH 10.0A 2 PADS SMT
Lifecycle:
New Product:
New from this manufacturer.
In Stock: 2.486
-
Stock:
-
2.486 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.540 | Rp9.540 | |
| Rp8.127 | Rp81.270 | |
| Rp7.448 | Rp186.200 | |
| Rp6.036 | Rp603.600 | |
| Rp5.687 | Rp1.421.750 | |
| Full Reel (Order in multiples of 500) | ||
| Rp4.972 | Rp2.486.000 | |
| Rp4.843 | Rp12.107.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
