HS0820-3R8256-R
Images are for reference only
See Product Specifications
See Product Specifications
504-HS0820-3R8256-R
HS0820-3R8256-R
Mfr.:
Description:
Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 25F, 0.65 ohm
Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 25F, 0.65 ohm
Datasheet:
In Stock: 1.225
-
Stock:
-
1.225 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp65.312 | Rp65.312 | |
| Rp45.865 | Rp458.650 | |
| Rp38.160 | Rp1.908.000 | |
| Rp35.591 | Rp3.559.100 | |
| Rp31.555 | Rp15.777.500 | |
| Rp30.271 | Rp30.271.000 | |
| Rp28.987 | Rp57.974.000 | |
| Rp28.253 | Rp141.265.000 |
Compliance Codes
- TARIC:
- 8532290000
- CAHTS:
- 8532290000
- USHTS:
- 8532290040
- JPHTS:
- 853229000
- KRHTS:
- 8532290000
- MXHTS:
- 8532299999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
