HS1625-3R8227-R
Images are for reference only
See Product Specifications
See Product Specifications
504-HS1625-3R8227-R
HS1625-3R8227-R
Mfr.:
Description:
Supercapacitors / Ultracapacitors 0.22F 3.8V 20%
Supercapacitors / Ultracapacitors 0.22F 3.8V 20%
Datasheet:
In Stock: 130
-
Stock:
-
130 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp245.653 | Rp245.653 | |
| Rp171.352 | Rp1.713.520 | |
| Rp163.463 | Rp5.884.668 | |
| Rp159.794 | Rp17.257.752 |
Compliance Codes
- CNHTS:
- 8532290000
- TARIC:
- 8532290000
- USHTS:
- 8532290040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
