MPI2010V1-R47-R

Eaton Electronics
504-MPI2010V1-R47-R
MPI2010V1-R47-R

Mfr.:

Description:
Power Inductors - SMD EOL, Replaced by MPIA2010V1-R47-R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
0806 (2016 metric)
Shielded
470 nH
20 %
4.5 A
31 mOhms
5.5 A
- 40 C
+ 125 C
160 MHz
Standard
2.2 mm
1.8 mm
1 mm
Metal Composite
MPI20-V1
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 1 mg
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
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.538

Stock:
1.538 Can Dispatch Immediately
Quantities greater than 1538 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.054 Rp6.054
Rp4.990 Rp49.900
Rp4.623 Rp115.575
Rp3.559 Rp355.900
Rp3.027 Rp3.027.000
Full Reel (Order in multiples of 3000)
Rp2.697 Rp8.091.000
Rp2.458 Rp14.748.000
Rp2.312 Rp20.808.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.