MPI2512V2-3R3-R
Images are for reference only
See Product Specifications
See Product Specifications
704-MPI2512V2-3R3-R
MPI2512V2-3R3-R
Mfr.:
Description:
Power Inductors - SMD 3.3uH 2.8A
Power Inductors - SMD 3.3uH 2.8A
Datasheet:
In Stock: 3.090
-
Stock:
-
3.090 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp31.555 | Rp31.555 | |
| Rp26.051 | Rp260.510 | |
| Rp21.281 | Rp2.128.100 | |
| Rp20.731 | Rp5.182.750 | |
| Rp19.447 | Rp9.723.500 | |
| Rp18.236 | Rp18.236.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp17.209 | Rp51.627.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
