MPI4020V2-6R8-R

Eaton Electronics
704-MPI4020V2-6R8-R
MPI4020V2-6R8-R

Mfr.:

Description:
Power Inductors - SMD 6.8uh 160mOhm 2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.367

Stock:
5.367 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp26.235 Rp26.235
Rp21.648 Rp216.480
Rp17.704 Rp1.770.400
Rp16.053 Rp16.053.000
Full Reel (Order in multiples of 3000)
Rp15.612 Rp46.836.000
Rp15.117 Rp90.702.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
Shielded
6.8 uH
20 %
2 A
192 mOhms
2.6 A
- 55 C
+ 125 C
23 MHz
Standard
4.75 mm
4.45 mm
2 mm
Metal Composite
MPI40-V2
Reel
Cut Tape
MouseReel
Application: Power
Brand: Eaton Electronics
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MPI40-V2 Miniature Power Inductors

Eaton Electronics MPI40-V2 Miniature Power Inductors are low-profile devices with a high current carrying capacity and low low electromagnetic interference (EMI). These magnetically shielded inductors feature rugged flexible construction with a 4.75mm x 4.45mm footprint and a height of 1.2mm, 1.5mm, or 2.0mm. The series offers a frequency range up to 5MHz, an inductance range from 0.1μH to 22μH, and a current range from 1.2A to 22A. Applications for Eaton MPI40-V2 Miniature Power Inductors include handheld / mobile devices, tablets / smartbooks, battery-operated devices, LED drivers, LCD displays, and more.

MPI-V2 Miniature Power Inductors

Eaton Electronics MPI-V2 Miniature Power Inductors offer low EMI and a high current carrying capacity. The MPI-V2 inductors are magnetically shielded and feature rugged flexible construction. Eaton MPI-V2 Miniature Power Inductors are ideal for use in handheld/mobile devices, tablets, and media players.