MPIA2510V3-1R0-R

Eaton Electronics
704-MPIA2510V3-1R0-R
MPIA2510V3-1R0-R

Mfr.:

Description:
Power Inductors - SMD 1 UH

Lifecycle:
New Product:
New from this manufacturer.
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp10.274 Rp10.274
Rp8.678 Rp86.780
Rp7.962 Rp199.050
Rp6.439 Rp643.900
Rp6.073 Rp1.518.250
Rp5.210 Rp2.605.000
Rp4.642 Rp4.642.000
Full Reel (Order in multiples of 3000)
Rp4.385 Rp13.155.000
Rp4.238 Rp25.428.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Miniature Power Inductor
Shielded
1 uH
20 %
3.6 A
52 mOhms
4.3 A
- 40 C
+ 125 C
85 MHz
Standard
2.5 mm
2 mm
1.05 mm
MPIA
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 1 MHz
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
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.