PCA1V3223-3R3-R
Images are for reference only
See Product Specifications
See Product Specifications
704-PCA1V3223-3R3-R
PCA1V3223-3R3-R
Mfr.:
Description:
Power Inductors - SMD POC IND 3.3uH 0.95A SMT 2PAD
Power Inductors - SMD POC IND 3.3uH 0.95A SMT 2PAD
Datasheet:
In Stock: 7.687
-
Stock:
-
7.687 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp14.677 | Rp14.677 | |
| Rp11.925 | Rp119.250 | |
| Rp9.815 | Rp981.500 | |
| Rp8.604 | Rp8.604.000 | |
| Full Reel (Order in multiples of 7500) | ||
| Rp8.604 | Rp64.530.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- USHTS:
- 8504508000
- TARIC:
- 8504500090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
