RL1011-100-R

Eaton Electronics
704-RL1011-100-R
RL1011-100-R

Mfr.:

Description:
Power Inductors - Leaded 10uH 4.67A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.135

Stock:
4.135 Can Dispatch Immediately
Quantities greater than 4135 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.116 Rp23.116
Rp19.630 Rp196.300
Rp17.796 Rp444.900
Rp11.228 Rp1.122.800
Rp10.567 Rp5.283.500
Full Reel (Order in multiples of 800)
Rp10.567 Rp8.453.600
Rp10.347 Rp24.832.800
Rp8.623 Rp41.390.400

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
9.5 mm x 10.5 mm
Unshielded
10.3 uH
10 %
3.62 A
29 mOhms
4.67 A
- 40 C
+ 125 C
16 MHz
Standard
PCB Mount
10.5 mm
9.5 mm
Ferrite
RL1011
Reel
Cut Tape
Application: Power
Brand: Eaton Electronics
Core Type: Drum
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.