SDCH1V5040-1R5N-R
Images are for reference only
See Product Specifications
See Product Specifications
704-SDCH1V5040-1R5NR
SDCH1V5040-1R5N-R
Mfr.:
Description:
Power Inductors - SMD SDCH1V5040, 1.5nH, 5.3A, 2 PADS, SMT
Power Inductors - SMD SDCH1V5040, 1.5nH, 5.3A, 2 PADS, SMT
Datasheet:
In Stock: 1.500
-
Stock:
-
1.500 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.486 | Rp3.486 | |
| Rp2.862 | Rp28.620 | |
| Rp2.642 | Rp66.050 | |
| Rp2.091 | Rp209.100 | |
| Rp1.945 | Rp486.250 | |
| Rp1.449 | Rp1.449.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp1.303 | Rp1.954.500 | |
| Rp1.248 | Rp5.616.000 | |
| Rp1.174 | Rp10.566.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
