SDCH1V6045-6R8M-R
Images are for reference only
See Product Specifications
See Product Specifications
704-SDCH1V6045-6R8MR
SDCH1V6045-6R8M-R
Mfr.:
Description:
Power Inductors - SMD SDCH1V6045, 6.8nH, 5.3A, 2 PADS, SMT
Power Inductors - SMD SDCH1V6045, 6.8nH, 5.3A, 2 PADS, SMT
Datasheet:
In Stock: 854
-
Stock:
-
854 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.953 | Rp4.953 | |
| Rp4.054 | Rp40.540 | |
| Rp3.743 | Rp93.575 | |
| Rp2.972 | Rp297.200 | |
| Rp2.752 | Rp688.000 | |
| Rp1.303 | Rp1.303.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp1.284 | Rp1.926.000 | |
| Rp1.174 | Rp5.283.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
