SDCH1V8040-821M-R
Images are for reference only
See Product Specifications
See Product Specifications
704-SDCH1V8040-821MR
SDCH1V8040-821M-R
Mfr.:
Description:
Power Inductors - SMD SDCH1V8040, 820nH, 0.45A, 2 PADS, SMT
Power Inductors - SMD SDCH1V8040, 820nH, 0.45A, 2 PADS, SMT
Datasheet:
In Stock: 642
-
Stock:
-
642 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.219,58 | Rp4.219,58 | |
| Rp3.485,74 | Rp34.857,40 | |
| Rp2.861,98 | Rp286.198,00 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp2.036,41 | Rp2.036.410,00 | |
| Rp1.852,95 | Rp3.705.900,00 | |
| Rp1.724,52 | Rp8.622.600,00 | |
| Rp1.651,14 | Rp16.511.400,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
