SDH2812-330-R
Images are for reference only
See Product Specifications
See Product Specifications
704-SDH2812-330-R
SDH2812-330-R
Mfr.:
Description:
Power Inductors - SMD 33.2uH 0.380A 1.430 Ohms Shielded
Power Inductors - SMD 33.2uH 0.380A 1.430 Ohms Shielded
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 4500) | ||
| Rp8.586 | Rp38.637.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509520
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
