SDQ25-150-R
Images are for reference only
See Product Specifications
See Product Specifications
704-SDQ25-150-R
SDQ25-150-R
Mfr.:
Description:
Coupled Inductors 15uH 1.05A 0.1632ohms
Coupled Inductors 15uH 1.05A 0.1632ohms
Datasheet:
In Stock: 1
-
Stock:
-
1Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2.900Expected 13/08/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp69.715 | Rp69.715 | |
| Rp57.423 | Rp574.230 | |
| Rp47.516 | Rp4.751.600 | |
| Full Reel (Order in multiples of 2900) | ||
| Rp47.516 | Rp137.796.400 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
